Cart

JA1751H2B011N-L-R

JAMICON JA1751H2B011N-L-R

image shown is a representation only

JAMICON

172X150X51 230V180CFM 52.5db 2B
Supplier: Jamicon Electronics
Matchcode: JA1751H2B011NLR
Rutronik No.: FAN4019
Unit Pack: 20
MOQ: 1000
Packaging: BOX
On request
22.80 $
22,800.00 $

172X150X51 230V180CFM 52.5db 2B Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
172 mm
Voltage
230 V
Airflow m³/h
304.52 m³/h
Bearing
2BALL
Depth
51 mm
Noise
52.5 dB
Rated Speed
2700 RPM
Power Consumpt.
39 W
Width
150 mm
Airflow/CFM
180.19 CFM
Pressure range
0.46 inch/H²O
Approvals
UL/CUL/CE
Typ
JA1751H2
Temperature
-10/+70 °C
Weight
975 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
AC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?