Cart

JA1225H1B0N

JAMICON JA1225H1B0N

image shown is a representation only

JAMICON

120X120X25 115V68CFM42.5dB5BALL
Supplier: Jamicon Electronics
Matchcode: FAN120X25AC115V2BALL
Rutronik No.: FAN3356
Unit Pack: 60
MOQ: 1000
package: 60
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.29 $
7,435.80 $

Parameter

Length
120 mm
Width
120 mm
Depth
25 mm
Voltage
115 V
Airflow/CFM
60.62 CFM
Airflow m³/h
103.33 m³/h
Bearing
2BALL
Noise
39.4 dB
Rated Speed
2250 RPM
Power Consumpt.
18 W
Pressure range
0.162 inch/H²O
P-quantity
60
Temperature
-10/+70 °C
DC/AC
AC
Typ
JA1225H
Approvals
UL/CUL/CE
Package
60
Weight
325 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925900
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?