Cart

CFM331M1EF10W

JAMICON CFM331M1EF10W

image shown is a representation only

JAMICON

CF 330uF 25V 20% 8x10
Supplier: Jamicon Electronics
Matchcode: HCRL330U25V
Rutronik No.: KEL18547
Unit Pack: 500
MOQ: 5000
Packaging: REEL PAP
On request
0.136 $
680.00 $

Prices

5,000 0.136 $
6,000 0.1303 $
10,000 0.1249 $
Article with this quantity is not orderable.

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
170 mOhm
I(100kHz/105°C)
450 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,2 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?