Cart

CFM102M1AG10W

JAMICON CFM102M1AG10W

image shown is a representation only

JAMICON

CF 1000uF 10V 20% 10x10
Supplier: Jamicon Electronics
Matchcode: HCRL1000U10V
Rutronik No.: KEL19635
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.1262 $
63.10 $

Prices

500 0.1262 $
2,000 0.1214 $
6,000 0.1165 $
10,000 0.1117 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
670 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi.spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?