Cart

WR-80P-VF50-N1-R1300

JAE

80P MALE HAEDER 0,5MM 2R SMT
Supplier: Japan Aviation Electronics
Matchcode: WR80PVF50N1R1300
Rutronik No.: COREC30728
Unit Pack: 1300
MOQ: 1300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
4,173.00 $

Parameter

No.of contacts
80
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
WR
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?