Cart

WR-50P-VF60-N1

JAE

50WAY PIN SIDE N:50MM leadfree
Supplier: Japan Aviation Electronics
Matchcode: WR50PVF60N1
Rutronik No.: COREC19064
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
1.39 $

Prices

1 1.39 $
50 1.35 $
100 1.30 $
200 1.26 $

Parameter

No.of contacts
50
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
WR
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?