Cart

TX25-120P-6ST-N1E

JAE

120P PLUG 1,27MM STRAIGHT H=9.2
Supplier: Japan Aviation Electronics
Matchcode: TX25120P6STN1E
Rutronik No.: COREC29042
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
264.00 $

Prices

100 2.64 $
200 2.56 $
500 2.47 $
1,000 2.38 $

Parameter

No.of contacts
120
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
TX24/TX25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?