Cart

TX24-40R-LT-N1E

JAE

40P CONNECTOR 1,27MM R/A
Supplier: Japan Aviation Electronics
Matchcode: TX2440RLTN1E
Rutronik No.: COREC27944
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
124.00 $

Prices

100 1.24 $
500 1.20 $
1,000 1.16 $
1,500 1.12 $

Parameter

No.of contacts
40
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?