Cart

TX24-40R-LT-H1E

JAE

40P RECEPTACLE RIGHTANGLE TIN
Supplier: Japan Aviation Electronics
Matchcode: TX2440RLTH1E
Rutronik No.: COREC29266
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.0626 $
1.06 $

Prices

1 1.0626 $
132 1.0218 $
264 1.0054 $
528 0.9645 $
800 0.9318 $

Parameter

No.of contacts
40
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Series
TX24
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?