Cart

TX24-100R-LT-H1E

JAE

100P FEMALE HEADER R/A THT 2R
Supplier: Japan Aviation Electronics
Matchcode: TX24100RLTH1E
Rutronik No.: COREC33059
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.46 $
246.00 $

Prices

100 2.46 $
200 2.37 $
500 2.29 $
1,000 2.21 $

Parameter

No.of contacts
100
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
TX24/TX25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?