Cart

TE33-8-16S-F0

JAE

65P HOUSING FEMALE
Supplier: Japan Aviation Electronics
Matchcode: TE33816SF0
Rutronik No.: COREC37162
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.92 $
346.00 $

Prices

50 6.92 $
100 6.69 $
200 6.47 $
500 6.23 $

Parameter

No.of contacts
65
Number of rows
01
Contact pitch
FEMALE
Current rating
TE33
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?