Cart

ST1W008S4BR1500

JAE

08P MICRO SD CARD GOLD BLACK
Supplier: Japan Aviation Electronics
Matchcode: ST1W008S4BR1500
Rutronik No.: CONIO1289
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
1,830.00 $

Prices

1,500 1.22 $
3,000 1.19 $

Parameter

No.of contacts
08
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
0.5 A
Voltage rating
10 V
Series
ST1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?