Cart

ST10S008V4BR1800

JAE

08P MICROSD CARD PUSH PUSH SMT
Supplier: Japan Aviation Electronics
Matchcode: ST10S008V4BR1800
Rutronik No.: CONIO1536
Unit Pack: 1800
MOQ: 1800
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
2.14 $
3,852.00 $

Prices

1,800 2.14 $
3,600 2.06 $
5,400 1.94 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Current rating
0.50 A
Voltage rating
500 V
Series
ST10S
Feature funct.
MICRO
Family
SD CARD MI
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?