Cart

SRCN6A25-24S

JAE

24P MALE CONN. STRAIGHT SILVER
Supplier: Japan Aviation Electronics
Matchcode: SRCN6A2524S
Rutronik No.: COCIRC14871
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
14.93 $
746.50 $

Prices

50 14.93 $
100 14.40 $
200 14.01 $

Parameter

No.of contacts
24
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Series
SRCN
AWG
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?