Cart

SMA0D00000

JAE

SMA DUST CUP FOR JACK
Supplier: Japan Aviation Electronics
Matchcode: SMA0D00000
Rutronik No.: CONIO1280
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
187.00 $

Prices

100 1.87 $
200 1.81 $
500 1.74 $
1,000 1.68 $

Parameter

No.of contacts
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?