Cart

SF7W008S1AE900

JAE

08P PLUG FOR SIMCARD SMT GOLD
Supplier: Japan Aviation Electronics
Matchcode: SF7W008S1AE900
Rutronik No.: COREC30692
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.42 $
1,278.00 $

Prices

900 1.42 $
1,800 1.32 $
2,700 1.28 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?