Cart

SF7W006S4A

JAE

06P SIMCARD CONN.
Supplier: Japan Aviation Electronics
Matchcode: SF7W006S4A
Rutronik No.: CONIO2347
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
0.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
OTHER
Family
SIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369095990
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?