Cart

SF7W006S1BE1100

JAE

06P SIMCARD CONN. PLUG-IN SMT
Supplier: Japan Aviation Electronics
Matchcode: SF7W006S1BE1100
Rutronik No.: CONIO1252
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2018
0.9616 $
961.60 $

Prices

1,000 0.9616 $
2,000 0.8975 $
3,000 0.8654 $
4,000 0.7907 $
5,000 0.7319 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
SF7W0
Family
SIM CARD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?