Cart

SF7W006S1AE1000

JAE

06P PLUG FOR SIMCARD SMT GOLD
Supplier: Japan Aviation Electronics
Matchcode: SF7W006S1AE1000
Rutronik No.: COREC31085
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.9866 $
986.60 $

Prices

1,000 0.9866 $
2,000 0.9514 $
3,000 0.9249 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
FEMALE
Number of rows
02
Family
SIM CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?