Cart

SF72S006VBAR2500

JAE

06P NANO SIM PUSH-PUSH SMT
Supplier: Japan Aviation Electronics
Matchcode: SF72S006VBAR2500
Rutronik No.: CONIO2425
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
1.77 $
4,425.00 $

Prices

2,500 1.77 $
5,000 1.67 $
7,500 1.56 $

Parameter

No.of contacts
06
Series
SF72S
Feature funct.
NANO SIM
Family
SIM CARD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?