Cart

SF15W006S4BR2000

JAE

06P CARD CONNECTOR SMT
Supplier: Japan Aviation Electronics
Matchcode: SF15W006S4BR2000
Rutronik No.: CONIO2427
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.7881 $
1,576.20 $

Prices

2,000 0.7881 $
4,000 0.7662 $

Parameter

No.of contacts
06
Contact style
FEMALE
Number of rows
01
Contact pitch
1.33 mm
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
CARD CONN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?