Cart

N/MS3102A22-22P

JAE

03P CABLE CONNECTING RECEPTACLE
Supplier: Japan Aviation Electronics
Matchcode: NMS3102A2222P
Rutronik No.: COCIRC18625
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
In Stock
25.20 $
1,260.00 $

Prices

50 25.20 $
100 24.23 $
150 23.85 $
200 22.87 $
300 22.10 $

Parameter

No.of contacts
03
Contact style
N/A
Contact plating
GOLD
Series
N/MS3
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?