MX81A004SF1
MX81A004SF1
Description:
04P FEMALE HOUSING WITH CODING 1
Supplier:
JAE
Matchcode:
MX81A004SF1
Rutronik No.:
CONN12294
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX80
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Family
- W-T-W
- Brand
- MX SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- Supplier Lead time
- 30 weeks