Cart

MX68A04HQ2R150

JAE

04P MALE CONNECTOR R/A THT
Supplier: Japan Aviation Electronics
Matchcode: MX68A04HQ2R150
Rutronik No.: COAUTO2772
Unit Pack: 150
MOQ: 150
Packaging: REEL
In Stock
6.25 $
937.50 $

Prices

150 6.25 $
300 5.84 $
450 5.62 $
600 5.14 $
750 4.76 $

Parameter

Contact pitch
0.0 mm
Number of rows
01
Contact style
MALE
Contact plating
_OTHERS
Orientation
RIGHTANGLE
Series
MX68A
Family
MX68
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?