Cart

MX58024SFB

JAE

58P BOARD TO CABLE HD FEMALE
Supplier: Japan Aviation Electronics
Matchcode: MX58024SFB
Rutronik No.: COAUTO2749
Unit Pack: 56
MOQ: 616
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.01 $
1,854.16 $

Prices

616 3.01 $
10,024 2.91 $
25,032 2.80 $
50,008 2.71 $

Parameter

No.of contacts
58
Contact style
FEMALE
Series
MX58
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?