Cart

MX49A02S0018745

JAE

CABLE ASSEMBLY LENGTH=4780MM
Supplier: Japan Aviation Electronics
Matchcode: MX49A02S0018745
Rutronik No.: COAUTO2789
Unit Pack: 1
MOQ: 120
Packaging: INDIVIDUAL
Soon available
28.53 $
3,423.60 $

Prices

120 28.53 $
240 26.63 $
360 25.67 $
480 21.71 $

Parameter

Family
CABLE ASSE
Termin.style
MX49
Feature funct.
MX49
Series
MX49A02S
IP Code
4,78m
Contact style
N/A
No.of contacts
01
Contact plating
_OTHER
Orientation
_OTHER
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Mexico
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?