Cart

MX44006NF1

JAE

06P PINHEADER 3,50MM 1R R/A
Supplier: Japan Aviation Electronics
Matchcode: MX44006NF1
Rutronik No.: COAUTO2694
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
3.03 $
3.03 $

Prices

1 3.03 $
1,440 2.83 $
2,160 2.73 $
2,880 2.50 $
3,600 2.31 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
500 V
Series
MX440
Family
PIN HEADER
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?