Cart

MX34R32VF1

JAE

32P PINHEADER SMT STRAIGHT TIN
Supplier: Japan Aviation Electronics
Matchcode: MX34R32VF1
Rutronik No.: COAUTO2262
Unit Pack: 720
MOQ: 720
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
1,188.00 $

Prices

720 1.65 $
1,440 1.59 $
2,160 1.56 $

Parameter

No.of contacts
32
Contact pitch
2.20 mm
Number of rows
02
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?