Cart

MX34R12VF1A

JAE

12P PINHEADER STRAIGHT TIN SMT
Supplier: Japan Aviation Electronics
Matchcode: MX34R12VF1A
Rutronik No.: COAUTO2564
Unit Pack: 1296
MOQ: 1296
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
2,034.72 $

Prices

1,296 1.57 $
2,592 1.48 $

Parameter

No.of contacts
12
Contact pitch
2.20 mm
Number of rows
02
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?