Cart

MX34R12VF1

JAE

12P PINHEADER SMT STRAIGHT TIN
Supplier: Japan Aviation Electronics
Matchcode: MX34R12VF1
Rutronik No.: COAUTO2261
Unit Pack: 1296
MOQ: 1296
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
2,047.68 $

Prices

1,296 1.58 $
2,592 1.49 $

Parameter

No.of contacts
12
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Series
MX34R
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?