Cart

MX34R08HF4T

JAE

08P PINHEADER SMT 2,20MM 2R
Supplier: Japan Aviation Electronics
Matchcode: MX34R08HF4T
Rutronik No.: COAUTO2579
Unit Pack: 1
MOQ: 960
Packaging: BOX
On request
1.32 $
1,267.20 $

Parameter

No.of contacts
08
Contact pitch
2.20 mm
Number of rows
01
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?