Cart

MX34E08SF1

JAE

08P FEMALE PCB TO CABLE CONNEC
Supplier: Japan Aviation Electronics
Matchcode: MX34E08SF1
Rutronik No.: COAUTO2112
Unit Pack: 1539
MOQ: 1539
Packaging: BULK
In Stock
0.6152 $
946.79 $

Prices

1,539 0.6152 $
3,078 0.5742 $
4,617 0.5537 $
6,156 0.5058 $
7,695 0.4682 $

Parameter

No.of contacts
08
Contact pitch
2.20 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?