Cart

MX34032NF3

JAE

32P PINHEADER R/A
Supplier: Japan Aviation Electronics
Matchcode: MX34032NF3
Rutronik No.: COAUTO2743
Unit Pack: 588
MOQ: 588
Packaging: BOX
On request
2.60 $
1,528.80 $

Prices

588 2.60 $
1,176 2.43 $
1,764 2.35 $
2,352 2.15 $
3,528 1.99 $

Parameter

No.of contacts
32
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?