Cart

MX34028UF3

JAE

28P FEMALE HOUSING GRAY 180° F3
Supplier: Japan Aviation Electronics
Matchcode: MX34028UF3
Rutronik No.: COAUTO2365
Unit Pack: 728
MOQ: 728
Packaging: BULK
In Stock
1.68 $
1,223.04 $

Prices

728 1.68 $
1,456 1.61 $
2,184 1.59 $
2,912 1.52 $
4,368 1.47 $

Parameter

No.of contacts
28
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX340
Family
FEM HOUSIN
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?