Cart

MX34024UF3

JAE

24P PINHEADER STRAIGHT GRAY F3
Supplier: Japan Aviation Electronics
Matchcode: MX34024UF3
Rutronik No.: COAUTO2364
Unit Pack: 784
MOQ: 784
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
1,207.36 $

Prices

784 1.54 $
1,568 1.45 $

Parameter

No.of contacts
24
Contact pitch
2.20 mm
Number of rows
02
Contact style
N/A
Termin.style
OTHER
Contact plating
OTHER
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?