Cart

MX34020NF3

JAE

20P FEMALE HOUSING R/A F3
Supplier: Japan Aviation Electronics
Matchcode: MX34020NF3
Rutronik No.: COAUTO2368
Unit Pack: 1
MOQ: 18
Packaging: BOX
Soon available
1.66 $
29.88 $

Prices

18 1.66 $
54 1.56 $
90 1.50 $
198 1.37 $
414 1.26 $

Parameter

No.of contacts
20
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?