Cart

MX34017NFA

JAE

17P SOCKET HOUSING SOLDER
Supplier: Japan Aviation Electronics
Matchcode: MX34017NFA
Rutronik No.: COAUTO1577
Unit Pack: 12
MOQ: 504
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
987.84 $

Prices

504 1.96 $
1,008 1.88 $

Parameter

No.of contacts
17
Contact pitch
2.20 mm
Number of rows
02
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?