Cart

MX34016PF1

JAE

16P PLUG HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34016PF1
Rutronik No.: COAUTO2450
Unit Pack: 35
MOQ: 35
Packaging: BULK
In Stock
1.55 $
54.25 $

Prices

35 1.55 $
105 1.45 $
175 1.39 $
315 1.28 $
630 1.19 $

Parameter

No.of contacts
16
Contact pitch
2.20 mm
Number of rows
02
Contact style
N/A
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?