Cart

MX34014NFA

JAE

14P FEMALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: MX34014NFA
Rutronik No.: COAUTO1853
Unit Pack: 714
MOQ: 714
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
1,085.28 $

Prices

714 1.52 $
1,428 1.46 $
2,142 1.42 $

Parameter

No.of contacts
14
Contact pitch
2.20 mm
Number of rows
02
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?