Cart

MX34012NF3

JAE

12P PINHEADER R/A 2,20MM 2R
Supplier: Japan Aviation Electronics
Matchcode: MX34012NF3
Rutronik No.: COAUTO2570
Unit Pack: 1
MOQ: 1323
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9551 $
1,263.60 $

Prices

1,323 0.9551 $
1,500 0.9225 $
2,500 0.8898 $

Parameter

No.of contacts
12
Contact pitch
2.20 mm
Number of rows
02
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?