Cart

MX34007UF1

JAE

07P PINHEADER GRAY 2,20MM 1R
Supplier: Japan Aviation Electronics
Matchcode: MX34007UF1
Rutronik No.: COAUTO2153
Unit Pack: 1260
MOQ: 1260
Packaging: BULK
On request
1.67 $
2,104.20 $

Prices

1,260 1.67 $
2,520 1.57 $
3,780 1.51 $
5,040 1.38 $
6,300 1.28 $

Parameter

No.of contacts
07
Contact pitch
2.20 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?