Cart

MX34007SF1

JAE

07P SOCKET HOUSING GRAY 2,20MM
Supplier: Japan Aviation Electronics
Matchcode: MX34007SF1
Rutronik No.: COAUTO1933
Unit Pack: 99
MOQ: 891
Packaging: BULK
On request
0.4176 $
372.08 $

Prices

891 0.4176 $
2,673 0.3866 $

Parameter

No.of contacts
07
Contact pitch
2.20 mm
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?