Cart

MX34005NF1

JAE

05P FEMALE HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34005NF1
Rutronik No.: COAUTO1879
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.0444 $
26.11 $

Prices

25 1.0444 $
1,000 1.0099 $
1,500 0.9754 $
2,500 0.9408 $

Parameter

No.of contacts
05
Contact pitch
2.20 mm
Number of rows
01
Termin.style
THT
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?