Cart

MX23A36SF2

JAE

36P 90° PIN HEADER THT BLACK
Supplier: Japan Aviation Electronics
Matchcode: MX23A36SF2
Rutronik No.: COAUTO2829
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.09 $
1,418.00 $

Prices

200 7.09 $
600 6.84 $
1,000 6.65 $

Parameter

No.of contacts
36
Contact pitch
2.50 mm
Number of rows
01
Contact style
N/A
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
MX23A
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?