Cart

MX23A18NFT

JAE

18P PINHEADER THT FULL TIN R/A
Supplier: Japan Aviation Electronics
Matchcode: MX23A18NFT
Rutronik No.: COAUTO2560
Unit Pack: 1
MOQ: 3520
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.32 $
11,686.40 $
Article with this quantity is not orderable.

Parameter

No.of contacts
18
Contact pitch
2.50 mm
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
MX23A
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?