Cart

MX23A12XF1

JAE

12P 90° PIN HEADER THT
Supplier: Japan Aviation Electronics
Matchcode: MX23A12XF1
Rutronik No.: COAUTO1958
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
12
Contact pitch
2.50 mm
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Series
MX23A
Family
PIN HEADER
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?