Cart

MX23A12SF1

JAE

12P FEMALE HOUSING BLACK
Supplier: Japan Aviation Electronics
Matchcode: MX23A12SF1
Rutronik No.: COAUTO1913
Unit Pack: 80
MOQ: 80
Packaging: BULK
On request
4.20 $
336.00 $

Prices

80 4.20 $
160 3.91 $
240 3.77 $
400 3.44 $
640 3.19 $

Parameter

No.of contacts
12
Contact pitch
2.50 mm
Contact style
FEMALE
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
MX23A
Feature materia
PBT
Family
MX23
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?