Cart

MX10-4PCR

JAE

4P RETAINER PIN SIDE YELLOW
Supplier: Japan Aviation Electronics
Matchcode: MX104PCR
Rutronik No.: COAUTO1592
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.1846 $
923.00 $

Prices

5,000 0.1846 $
10,000 0.1723 $
15,000 0.1662 $
20,000 0.1518 $
25,000 0.1405 $

Parameter

No.of contacts
04
Contact pitch
0.0 mm
Contact style
N/A
Termin.style
OTHER
Contact plating
N/A
Oper.temperatur
-40 TO 85 °C
Series
MX10
Family
MX10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?