Cart

MM60-52B1-G1-R850

JAE

52P PCI EXPRESS MINI CARD SMT
Supplier: Japan Aviation Electronics
Matchcode: MM6052B1G1R850
Rutronik No.: COREC36819
Unit Pack: 850
MOQ: 850
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
1,530.00 $

Prices

850 1.80 $
1,700 1.68 $

Parameter

No.of contacts
52
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 85 °C
Current rating
MM60
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?