Cart

M47S65H2FA

JAE

CRIMP Socket Contact
Supplier: Japan Aviation Electronics
Matchcode: M47S65H2FA
Rutronik No.: COAUTO2825
Unit Pack: 6500
MOQ: 6500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0348 $
226.20 $

Prices

6,500 0.0348 $
13,000 0.0336 $
26,000 0.0325 $
52,000 0.0313 $

Parameter

No.of contacts
39
Contact pitch
2.50 mm
Contact style
FEMALE
Termin.style
OTHER
Contact plating
TIN
Series
M47
Family
HOUSING
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?